Part Details for 1N4154-1E3 by Microchip Technology Inc
Overview of 1N4154-1E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4154-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0306
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4154-1E3 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.3500 | Buy Now |
DISTI #
150-1N4154-1E3-ND
|
DigiKey | DIODE GEN PURP 35V 200MA DO35 Min Qty: 350 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
1N4154-1E3
|
Avnet Americas | Diode Small Signal Switching 35V 200mA 2-Pin DO-35 T/R - Bulk (Alt: 1N4154-1E3) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.5200 | Buy Now |
DISTI #
579-1N4154-1E3
|
Mouser Electronics | Zener Diodes Signal or Computer Diode RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
1N4154-1E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
3202 Alternates Available |
|
$2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $3.5800 | Buy Now | |
|
Ameya Holding Limited | 413 |
|
RFQ | ||
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
DISTI #
1N4154-1E3
|
Avnet Silica | Diode Small Signal Switching 35V 200mA 2-Pin DO-35 T/R (Alt: 1N4154-1E3) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4154-1E3
1N4154-1E3 CAD Models
1N4154-1E3 Part Data Attributes:
|
1N4154-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4154-1E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4154-1E3
This table gives cross-reference parts and alternative options found for 1N4154-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4154-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4154-1 | Rectifier Diode, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4154-1E3 vs MX1N4154-1 |
1N4154-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-204AH | Microchip Technology Inc | 1N4154-1E3 vs 1N4154-1 |
MSP1N4154-1 | Rectifier Diode, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4154-1E3 vs MSP1N4154-1 |
1N4154-1 | Rectifier Diode, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4154-1E3 vs 1N4154-1 |