Part Details for 1N4151E3 by Microsemi Corporation
Overview of 1N4151E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4151E3
1N4151E3 CAD Models
1N4151E3 Part Data Attributes
|
1N4151E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4151E3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151E3
This table gives cross-reference parts and alternative options found for 1N4151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | RFE International Inc | 1N4151E3 vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | TDK Micronas GmbH | 1N4151E3 vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4151E3 vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Rectron Semiconductor | 1N4151E3 vs 1N4151 |
1N4151.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151E3 vs 1N4151.TR |
1N4151-13 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N4151E3 vs 1N4151-13 |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4151E3 vs 1N4151TR |
1N4151 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4151E3 vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4151E3 vs 1N4151 |
1N4151-B | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N4151E3 vs 1N4151-B |