Part Details for 1N4151 by PRO-AN Electronic Co Ltd
Overview of 1N4151 by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4151
1N4151 CAD Models
1N4151 Part Data Attributes
|
1N4151
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4151
PRO-AN Electronic Co Ltd
Rectifier Diode
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-202E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151
This table gives cross-reference parts and alternative options found for 1N4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4151 | Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | 1N4151 vs 1N4151 |
1N4151 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | 1N4151 vs 1N4151 |
1N4151 | Bytesonic Corporation | Check for Price | Rectifier Diode | 1N4151 vs 1N4151 |
1N4151 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode | 1N4151 vs 1N4151 |
1N4151 | SynSemi Inc | Check for Price | Rectifier Diode, | 1N4151 vs 1N4151 |
1N4151 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | 1N4151 vs 1N4151 |
1N4151 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 75; IAV Max (A): 0.15; VFM Max (V): 1; @ IF (A): 0.15; IR Max (UA): 0.05; @VR (V): 50; TRR Max (NS): 4; Package: DO-35 | 1N4151 vs 1N4151 |
1N4151 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 0.3A 2-Pin DO-35 | 1N4151 vs 1N4151 |
1N4151 | HY Electronic Corp | Check for Price | Rectifier Diode | 1N4151 vs 1N4151 |