Part Details for 1N4151 by Luguang Electronic Technology Co Ltd
Overview of 1N4151 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4151
1N4151 CAD Models
1N4151 Part Data Attributes
|
1N4151
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4151
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : DO-35; IF (A) : 0.15; VRRM (V) : 75; TRR (nS): 4; VF (V) : 1; @IF (A) : 0.15; IR (µA) TA=25ºC: 0.05
Select a part to compare: |
Part Life Cycle Code | Active | |
Part Package Code | DO-35 | |
Manufacturer Package Code | DO-35 |