Part Details for 1N4151 by Frontier Electronics Co Ltd
Overview of 1N4151 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4151
1N4151 CAD Models
1N4151 Part Data Attributes
|
1N4151
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4151
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, Silicon
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151
This table gives cross-reference parts and alternative options found for 1N4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4151TRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | 1N4151 vs 1N4151TRLEADFREE |
1N4151-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS PACKAGE-2 | 1N4151 vs 1N4151-G |
1N4151 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | 1N4151 vs 1N4151 |
1N4151 | Crimson Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | 1N4151 vs 1N4151 |
1N4151 | Toshiba America Electronic Components | Check for Price | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | 1N4151 vs 1N4151 |
1N4151-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | 1N4151 vs 1N4151-AP |