Part Details for 1N4151 by Fairchild Semiconductor Corporation
Overview of 1N4151 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 75 | 28315 |
|
$0.0057 / $0.0675 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, DO-35 | 22652 |
|
$0.0078 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, DO-35 | 424 |
|
$0.0435 / $0.1305 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.15A, 75V, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13759 |
|
$0.7562 / $0.8897 | Buy Now |
Part Details for 1N4151
1N4151 CAD Models
1N4151 Part Data Attributes:
|
1N4151
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4151
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151
This table gives cross-reference parts and alternative options found for 1N4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151T26R | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151 vs 1N4151T26R |
1N4151T50R | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151 vs 1N4151T50R |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | Continental Device India Ltd | 1N4151 vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4151 vs 1N4151 |
1N4151T26A | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151 vs 1N4151T26A |
1N4151T50A | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151 vs 1N4151T50A |
1N4151 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N4151 vs 1N4151 |
1N4151.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151 vs 1N4151.TR |