-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6135
|
Newark | Switching Diode Genpurp Sod123 |Vishay 1N4150W-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
1N4150W-HE3-08
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4150W-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000 |
|
RFQ | |
DISTI #
78-1N4150W-HE3-08
|
Mouser Electronics | Small Signal Switching Diodes 50 Volt 500mA 4ns RoHS: Compliant | 22494 |
|
$0.0290 / $0.1500 | Buy Now |
DISTI #
V72:2272_09182870
|
Arrow Electronics | Diode Small Signal Switching Si 50V 0.2A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 13940 |
|
$0.0256 / $0.0810 | Buy Now |
|
Future Electronics | 50V, 200mA, 2-Pin SOD-123 T/R. RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0251 / $0.0286 | Buy Now |
DISTI #
65660489
|
Verical | Diode Small Signal Switching Si 50V 0.2A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2248 | Americas - 13940 |
|
$0.0256 | Buy Now |
DISTI #
66387379
|
Verical | Diode Small Signal Switching Si 50V 0.2A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 993 Package Multiple: 1 Date Code: 2252 | Americas - 1000 |
|
$0.0308 / $0.0315 | Buy Now |
DISTI #
1N4150W-HE3-08
|
TTI | Small Signal Switching Diodes 50 Volt 500mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0263 | Buy Now |
DISTI #
C1S803603797685
|
Chip1Stop | Diode Small Signal Switching 50V 0.2A Automotive 2-Pin SOD-123 T/R RoHS: Compliant Container: Cut Tape | 1000 |
|
$0.0246 / $0.0511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4150W-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4150W-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1N4150W-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150W-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4150W-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | 1N4150W-HE3-08 vs 1N4150W-R1-10001 |
1N4150W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4150W-HE3-08 vs 1N4150W |
1N4150W-R2-00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | 1N4150W-HE3-08 vs 1N4150W-R2-00001 |
1N4150W-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4150W-HE3-08 vs 1N4150W-T1 |