Part Details for 1N4150UR-1/TR by Microchip Technology Inc
Results Overview of 1N4150UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4150UR-1/TR Information
1N4150UR-1/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4150UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8186
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4150UR-1/TR RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
150-1N4150UR-1/TRCT-ND
|
DigiKey | DIODE STANDARD 50V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
1N4150UR-1/TR
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4150UR-1/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1616 / $1.2740 | Buy Now |
DISTI #
494-1N4150UR-1/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mA Signal or Computer Diode Round-End TR RoHS: Not Compliant | 1347 |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
1N4150UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Diode Switching 50V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4150UR-1/TR) RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 268 Package Multiple: 1 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
1N4150UR-1/TR
|
Avnet Silica | Diode Small Signal Switching 75V 200mA 2Pin DO213AA TR (Alt: 1N4150UR-1/TR) RoHS: Not Compliant Min Qty: 676 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4150UR-1/TR
|
EBV Elektronik | Diode Small Signal Switching 75V 200mA 2Pin DO213AA TR (Alt: 1N4150UR-1/TR) RoHS: Not Compliant Min Qty: 676 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode Switching 50V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4150UR-1/TR) RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for 1N4150UR-1/TR
1N4150UR-1/TR CAD Models
1N4150UR-1/TR Part Data Attributes
|
1N4150UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |