Part Details for 1N4150UBCA by Microchip Technology Inc
Overview of 1N4150UBCA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4150UBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0300
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip 1N4150UBCA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $23.7000 | Buy Now |
DISTI #
150-1N4150UBCA-ND
|
DigiKey | DIODE ARRAY GP 50V 200MA UBC Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0100 | Buy Now |
DISTI #
1N4150UBCA/TR
|
Avnet Americas | Diode Switching 50V 200mA 4-Pin UB - Tape and Reel (Alt: 1N4150UBCA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4150UBCA
|
Avnet Americas | Diode Switching 50V 200mA 4-Pin UB - Bulk (Alt: 1N4150UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1600 / $23.7000 | Buy Now |
DISTI #
579-1N4150UBCA
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode | 0 |
|
$23.7000 | Order Now |
DISTI #
1N4150UBCA
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
45 Alternates Available |
|
$19.9800 / $23.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$21.0200 / $44.0200 | Buy Now |
|
NAC | Signal or Computer Diode, UB RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6500 / $24.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 45 Factory Stock |
|
$21.0200 / $44.0200 | Buy Now |