Part Details for 1N4150M by DC Components Co Ltd
Overview of 1N4150M by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4150M-DC
|
TME | Diode: switching, THT, 50V, 0.15A, reel,tape, Ifsm: 0.5A, DO34, 4ns Min Qty: 1 | 0 |
|
$0.0098 / $0.1040 | RFQ |