Part Details for 1N4150-1 by Microchip Technology Inc
Results Overview of 1N4150-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4150-1 Information
1N4150-1 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8183
|
Newark | 75V 200Ma Signal Or Computer Diode Tht Do-35 Rohs Compliant: Yes |Microchip 1N4150-1 RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
1N4150-1-ND
|
DigiKey | DIODE STANDARD 50V 200MA DO204AH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
1N4150-1/TR
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-35 - Tape and Reel (Alt: 1N4150-1/TR) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9314 / $0.9946 | Buy Now |
DISTI #
1N4150-1
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-35 - Bulk (Alt: 1N4150-1) RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8341 / $0.9145 | Buy Now |
DISTI #
494-1N4150-1
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mA Signal or Computer Diode THT RoHS: Not Compliant | 882 |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
V37:1799_09124870
|
Arrow Electronics | Diode Switching 50V 0.2A 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1528 | Americas - 726 |
|
$0.1954 / $0.8025 | Buy Now |
DISTI #
1N4150-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
11532 Alternates Available |
|
$0.7900 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 50V 0.4A 4ns 2-Pin DO-35 Bag RoHS: Compliant | 11532 Factory Stock |
|
$0.8030 / $1.0000 | Buy Now |
DISTI #
25718418
|
Verical | Diode Switching 50V 0.2A 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1528 | Americas - 726 |
|
$0.1954 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 373 Package Multiple: 1 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
Part Details for 1N4150-1
1N4150-1 CAD Models
1N4150-1 Part Data Attributes
|
1N4150-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150-1
This table gives cross-reference parts and alternative options found for 1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4150 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | 1N4150-1 vs 1N4150 |
1N4150-1 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | 1N4150-1 vs 1N4150-1 |
JANTXV1N4150 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | 1N4150-1 vs JANTXV1N4150 |
1N4150 | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | 1N4150-1 vs 1N4150 |
JANKCA1N4150-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | 1N4150-1 vs JANKCA1N4150-1 |
JANTX1N4150 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | 1N4150-1 vs JANTX1N4150 |
1N4150T-77 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, SC-40, 2 PIN | 1N4150-1 vs 1N4150T-77 |
JANTXV1N4150-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | 1N4150-1 vs JANTXV1N4150-1 |
1N4150-1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4150-1 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N4150-1 is a high-speed switching diode with a fast recovery time of 4ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage for the 1N4150-1 is 100V, but it's recommended to operate it within the rated voltage range of 50V to ensure reliable operation.
-
Yes, the 1N4150-1 is suitable for use in switching power supplies due to its high-speed switching capability and low reverse recovery time.
-
No, the 1N4150-1 is not radiation-hardened and is not suitable for use in high-radiation environments.