Part Details for 1N4150/TR by Microchip Technology Inc
Overview of 1N4150/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4150/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0299
|
Newark | 75 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4150/TR RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9900 | Buy Now |
DISTI #
150-1N4150/TR-ND
|
DigiKey | DIODE GP REV 50V 200MA DO35 Min Qty: 794 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
1N4150/TR
|
Avnet Americas | Diode Switching 50V 300mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4150/TR) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1100 | Buy Now |
DISTI #
579-1N4150/TR
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode | 0 |
|
$0.9900 / $1.1100 | Order Now |
DISTI #
1N4150/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 794 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9410 / $1.0380 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9410 / $1.0380 | Buy Now |
Part Details for 1N4150/TR
1N4150/TR CAD Models
1N4150/TR Part Data Attributes
|
1N4150/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/231 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |