Part Details for 1N4150 TR PBFREE by Central Semiconductor Corp
Overview of 1N4150 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4150 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4150TRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6321 In Stock |
|
$0.0756 / $0.3500 | Buy Now |
DISTI #
1N4150 TR PBFREE
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4150 TR PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0747 / $0.0878 | Buy Now |
DISTI #
610-1N4150TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Planar Diode Vr/50V Io/200mA RoHS: Compliant | 17737 |
|
$0.0760 / $0.3500 | Buy Now |
|
Future Electronics | 50V, 200MA, DO35. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0823 / $0.0859 | Buy Now |
Part Details for 1N4150 TR PBFREE
1N4150 TR PBFREE CAD Models
1N4150 TR PBFREE Part Data Attributes
|
1N4150 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4150 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |