-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, Axial Lead, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5520
|
Newark | Diode, Small Signal, 100V, Do-204Ah, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4149TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 12826 |
|
$0.0130 / $0.0210 | Buy Now |
DISTI #
1N4149CT-ND
|
DigiKey | DIODE GEN PURP 100V 500MA DO35 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
98995 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
1N4149TR
|
Avnet Americas | Diode Small Signal Switching 100V 500mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4149TR) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0103 | Buy Now |
DISTI #
512-1N4149TR
|
Mouser Electronics | Small Signal Switching Diodes Hi Conductance Fast RoHS: Compliant | 35500 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_06296891
|
Arrow Electronics | Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2122 Container: Cut Strips | Americas - 61895 |
|
$0.0707 / $0.0724 | Buy Now |
DISTI #
V79:2366_19920350
|
Arrow Electronics | Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 6805 |
|
$0.0067 / $0.0700 | Buy Now |
|
Onlinecomponents.com | High Conductance Fast Diode RoHS: Compliant |
60000 In Stock |
|
$0.0093 / $0.0109 | Buy Now |
DISTI #
83637628
|
Verical | Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2411 | Americas - 60000 |
|
$0.0125 / $0.0142 | Buy Now |
|
Rochester Electronics | 1N4149 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
1N4149TR
|
TME | Diode: switching, THT, 100V, 500mA, Ifsm: 4A, DO35, Ufmax: 1V, Ir: 50uA Min Qty: 1 | 0 |
|
$0.0153 / $0.1090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4149TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4149TR
onsemi
High Conductance Fast Diode, Axial Lead, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 1N4149TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH40N120ANTU | IGBT, 1200V, NPT, TO-247-3, 450-TUBE | onsemi | 1N4149TR vs FGH40N120ANTU |
FOD8163T | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 2000-TUBE | onsemi | 1N4149TR vs FOD8163T |
BAY72TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | 1N4149TR vs BAY72TR |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 1000-REEL | onsemi | 1N4149TR vs FOD8314R2 |
1P85-1N4148 | Rectifier Diode | onsemi | 1N4149TR vs 1P85-1N4148 |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 1000-REEL | onsemi | 1N4149TR vs FOD8314TR2 |
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | 1N4149TR vs QED223A4R0 |
FOD8314T | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 2000-TUBE | onsemi | 1N4149TR vs FOD8314T |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 2000-TUBE | onsemi | 1N4149TR vs FOD8163 |
1N3064TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | 1N4149TR vs 1N3064TR |