-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9571
|
Newark | Small Signal Diode 100V 500Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13204 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
87X9769
|
Newark | Small Signal Diode, Single, 100 V, 500 Ma, 1 V, 4 Ns, 4 A Rohs Compliant: Yes |Onsemi 1N4149 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 33215 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
1N4149-ND
|
DigiKey | DIODE GEN PURP 100V 500MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22186 In Stock |
|
$0.0107 / $0.1000 | Buy Now |
DISTI #
1N4149
|
Avnet Americas | Diode Small Signal Switching 100V 500mA 2-Pin DO-35 Bulk - Bulk (Alt: 1N4149) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
58K9571
|
Avnet Americas | Diode Small Signal Switching 100V 500mA 2-Pin DO-35 Bulk - Bulk (Alt: 58K9571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 13204 Partner Stock |
|
$0.0310 / $0.1470 | Buy Now |
DISTI #
512-1N4149
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 33404 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V79:2366_17796635
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.5A 4ns 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1535 | Americas - 3527 |
|
Buy Now | |
|
Future Electronics | 1N4149 Series 500 mW 100 V Max Reverse Voltage 500 mA Small Signal Diode-DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 2000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0110 / $0.0129 | Buy Now |
DISTI #
61215422
|
Verical | Rectifier Diode Small Signal Switching 100V 0.5A 4ns 2-Pin DO-35 Bag Min Qty: 1786 Package Multiple: 1 Date Code: 1535 | Americas - 3527 |
|
$0.0032 | Buy Now |
|
Rochester Electronics | 1N4149 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 | 69785 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4149
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4149
onsemi
High Conductance Fast Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4149 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, Silicon | Laube Technology | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | TDK Micronas GmbH | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4149 vs 1N4149 |
1N4149.TR | 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4149 vs 1N4149.TR |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | International Semiconductor Inc | 1N4149 vs 1N4149 |