Part Details for 1N4148X-TP-HF by Micro Commercial Components
Overview of 1N4148X-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148X-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4148X-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1N4148X-TP-HF
1N4148X-TP-HF CAD Models
1N4148X-TP-HF Part Data Attributes
|
1N4148X-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148X-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148X-TP-HF
This table gives cross-reference parts and alternative options found for 1N4148X-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148X-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RYGRBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148X-TP-HF vs TS4148RYGRBG |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148X-TP-HF vs BAV16W |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148X-TP-HF vs 1N4148WT |
SCS16DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | 1N4148X-TP-HF vs SCS16DSTL |
DSE015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | 1N4148X-TP-HF vs DSE015 |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148X-TP-HF vs 1N914BWRP |
DSA015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | 1N4148X-TP-HF vs DSA015 |
TS4148RXG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | 1N4148X-TP-HF vs TS4148RXG |
1N4448WSRQ | Rectifier Diode | Taiwan Semiconductor | 1N4148X-TP-HF vs 1N4448WSRQ |
TS4148RAG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | 1N4148X-TP-HF vs TS4148RAG |