Part Details for 1N4148WXHE3-TP by Micro Commercial Components
Overview of 1N4148WXHE3-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WXHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4148WXHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 150MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1454 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
833-1N4148WXHE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 500mW HIGH SPEED SWITCHING DIODES RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0175 | Buy Now |
DISTI #
77263556
|
Verical | Rectifier Diode Switching 100V 0.3A 4ns Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 2304000 |
|
$0.0160 | Buy Now |
|
Ameya Holding Limited | 63000 |
|
RFQ |
Part Details for 1N4148WXHE3-TP
1N4148WXHE3-TP CAD Models
1N4148WXHE3-TP Part Data Attributes:
|
1N4148WXHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148WXHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |