Part Details for 1N4148WGW by Diotec Semiconductor AG
Overview of 1N4148WGW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4148WGWCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3355 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
637-1N4148WGW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-123, 100V, 0.15A, 150C RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-123 - 100V - 0.15A - 150°C RoHS: Compliant | 0 |
|
$0.0055 / $0.0081 | Buy Now |
DISTI #
1N4148WGW-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD123, Ufmax: 1.25V Min Qty: 1 | 6853 |
|
$0.0063 / $0.0892 | Buy Now |
Part Details for 1N4148WGW
1N4148WGW CAD Models
1N4148WGW Part Data Attributes
|
1N4148WGW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WGW
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |