Part Details for 1N4148W_R1_10001 by PanJit Semiconductor
Results Overview of 1N4148W_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148W_R1_10001 Information
1N4148W_R1_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1N4148W_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4148W_R1_10001
|
Mouser Electronics | Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0120 / $0.0220 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 1N4148W_R1_10001
1N4148W_R1_10001 CAD Models
1N4148W_R1_10001 Part Data Attributes
|
1N4148W_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W_R1_10001
This table gives cross-reference parts and alternative options found for 1N4148W_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148WU | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4148W_R1_10001 vs 1N4148WU |
1N4448W_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | 1N4148W_R1_10001 vs 1N4448W_R1_10001 |
1N4448WT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148W_R1_10001 vs 1N4448WT/R13 |
1N4148W_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | 1N4148W_R1_10001 vs 1N4148W_R2_10001 |
1N4148W-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | 1N4148W_R1_10001 vs 1N4148W-Q |
1N4448W-AQ | Diotec Semiconductor AG | $0.0172 | Rectifier Diode, | 1N4148W_R1_10001 vs 1N4448W-AQ |
MMBD4448_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | 1N4148W_R1_10001 vs MMBD4448_R1_10001 |
MMBD4448_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | 1N4148W_R1_10001 vs MMBD4448_R2_10001 |
1N4148W-XX-RG70 | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4148W_R1_10001 vs 1N4148W-XX-RG70 |
1N4448W_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | 1N4148W_R1_10001 vs 1N4448W_R2_10001 |