Part Details for 1N4148W_R1_00001 by PanJit Group
Overview of 1N4148W_R1_00001 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-1N4148W_R1_00001CT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59357 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 3390 |
|
$0.0131 / $0.0788 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST SWITCH SINGLE 150mA 75V SOD123 SMT | 0 |
|
$0.0201 / $0.0245 | RFQ |