Part Details for 1N4148W by Diodes Incorporated
Overview of 1N4148W by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2422 |
|
RFQ | ||
|
Bristol Electronics | 4390 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 20 |
|
$0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 1336 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 802 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 5644 |
|
$0.1400 / $0.8000 | Buy Now |
|
Ameya Holding Limited | 3402 |
|
RFQ | ||
|
ComSIT USA | SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5175 |
|
RFQ | |
DISTI #
1N4148W
|
Avnet Asia | Fast Switching Diode 75V 150mA 2-Pin SOD-123 (Alt: 1N4148W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for 1N4148W
1N4148W CAD Models
1N4148W Part Data Attributes
|
1N4148W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148W
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 1N4148W
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WQ-7-F | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W vs 1N4148WQ-7-F |
1N4148W-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148W vs 1N4148W-T1-LF |
1N4148W-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W vs 1N4148W-HE3-18 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4148W vs 1N4148W |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4148W vs 1N4148W |
1N4148W_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W vs 1N4148W_R2_00001 |
1N4148W-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W vs 1N4148W-7 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N4148W vs 1N4148W |
1N4148W-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W vs 1N4148W-V-GS08 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148W vs 1N4148W |