Part Details for 1N4148W by Continental Device India Ltd
Overview of 1N4148W by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148W-CDI
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, SOD123, Ufmax: 1.25V, 400mW Min Qty: 20 | 7850 |
|
$0.0128 / $0.0400 | Buy Now |
Part Details for 1N4148W
1N4148W CAD Models
1N4148W Part Data Attributes:
|
1N4148W
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148W
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOD-123GW, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148DF-HF | Rectifier Diode, | Rectron Semiconductor | 1N4148W vs 1N4148DF-HF |
1N4148W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4148W vs 1N4148W-XX-RG30 |
1N4148W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148W vs 1N4148W_R2_10001 |
1N4148WU | Rectifier Diode, | Taitron Components Inc | 1N4148W vs 1N4148WU |
1N4448WT/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W vs 1N4448WT/R7 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4148W vs MMBD4448_R1_10001 |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148W vs 1N4448W-XX-TR30 |
1N4448W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148W vs 1N4448W_R2_10001 |
1N4448W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4148W vs 1N4448W-XX-RG70 |
1N4148W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148W vs 1N4148W-XX-TR30 |