Part Details for 1N4148W by AnBon Semi
Overview of 1N4148W by AnBon Semi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-1N4148WCT-ND
|
DigiKey | 400MW SURFACE MOUNT SWITCHING DI Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18933 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
69702549
|
Verical | 400mw Surface Mount Switching Diode- 100V Min Qty: 15000 Package Multiple: 3000 Date Code: 2301 | Americas - 369000 |
|
$0.0053 | Buy Now |
|
LCSC | 75V Single 1.25V150mA 4ns 150mA SOD-123 Switching Diode ROHS | 2850 |
|
$0.0067 / $0.0129 | Buy Now |