Part Details for 1N4148W-HG3-08 by Vishay Intertechnologies
Overview of 1N4148W-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4917
|
Newark | Switching Diode Genpurp Sod123 |Vishay 1N4148W-HG3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
1N4148W-HG3-08
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-HG3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0365 / $0.0463 | Buy Now |
DISTI #
78-1N4148W-HG3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Gen Purp SOD-123 AEC-Q101 Qualified RoHS: Compliant | 13262 |
|
$0.0360 / $0.3500 | Buy Now |
DISTI #
1N4148W-HG3-08
|
TTI | Diodes - General Purpose, Power, Switching Gen Purp SOD-123 AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0450 | Buy Now |
DISTI #
1N4148W-HG3-08
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-HG3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0365 / $0.0463 | Buy Now |
Part Details for 1N4148W-HG3-08
1N4148W-HG3-08 CAD Models
1N4148W-HG3-08 Part Data Attributes:
|
1N4148W-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148W-HG3-08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-HG3-08
This table gives cross-reference parts and alternative options found for 1N4148W-HG3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-HG3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148W-HG3-08 vs 1N4448_R2_10001 |
1N4448_AY_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | 1N4148W-HG3-08 vs 1N4448_AY_10001 |