Part Details for 1N4148W-B0RH by Taiwan Semiconductor
Overview of 1N4148W-B0RH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-B0RH
1N4148W-B0RH CAD Models
1N4148W-B0RH Part Data Attributes
|
1N4148W-B0RH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W-B0RH
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-B0RH
This table gives cross-reference parts and alternative options found for 1N4148W-B0RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-B0RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148W-B0RH vs BAV16W |
1N4151W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Surge Components Inc | 1N4148W-B0RH vs 1N4151W |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Frontier Electronics Co Ltd | 1N4148W-B0RH vs BAS16 |
1N914BW-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148W-B0RH vs 1N914BW-B0RHG |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | 1N4148W-B0RH vs 1N4148WSG-T |
SCS16DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | 1N4148W-B0RH vs SCS16DSTL |
1N914BWT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148W-B0RH vs 1N914BWT |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148W-B0RH vs 1N914BWRP |
1N914BW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148W-B0RH vs 1N914BW |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | 1N4148W-B0RH vs BAV16WS-7-F |