Part Details for 1N4148W-AU_R1_000A1 by PanJit Group
Overview of 1N4148W-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-1N4148W-AU_R1_000A1CT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12631 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST SWITCHING Single 200mA 75V SMT SOD123 A | 0 |
|
$0.0171 / $0.0209 | RFQ |