Part Details for 1N4148UR-1E3 by Microchip Technology Inc
Results Overview of 1N4148UR-1E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148UR-1E3 Information
1N4148UR-1E3 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4148UR-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8180
|
Newark | 75V 1A 200Ma Lead-Free Signal Or Computer Diode Round-End Do-213Aa Rohs Compliant: Yes |Microchip 1N... more RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
1N4148UR-1E3-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 625 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
1N4148UR-1E3
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N4148UR-1E3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1817 / $1.2625 | Buy Now |
DISTI #
494-1N4148UR-1E3
|
Mouser Electronics | Small Signal Switching Diodes 75V 1A 200mA Lead-Free Signal or Computer Diode Round-End RoHS: Compliant | 381 |
|
$1.3100 / $1.4100 | Buy Now |
DISTI #
1N4148UR-1E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
321 Alternates Available |
|
$1.1900 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 321 Factory Stock |
|
$1.3800 / $2.0100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 247 Package Multiple: 1 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
1N4148UR-1E3
|
Avnet Silica | (Alt: 1N4148UR-1E3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4148UR-1E3
|
EBV Elektronik | Diode Switching 75V 02A 2Pin DO213AA (Alt: 1N4148UR-1E3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 321 Factory Stock |
|
$1.3800 / $2.0100 | Buy Now |
Part Details for 1N4148UR-1E3
1N4148UR-1E3 CAD Models
1N4148UR-1E3 Part Data Attributes
|
1N4148UR-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4148UR-1E3
This table gives cross-reference parts and alternative options found for 1N4148UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148UR-1 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4148UR-1E3 vs 1N4148UR-1 |
LL4148-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 1N4148UR-1E3 vs LL4148-13 |
933930220135 | Nexperia | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | 1N4148UR-1E3 vs 933930220135 |
PMLL4148L/T3 | NXP Semiconductors | Check for Price | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4148UR-1E3 vs PMLL4148L/T3 |
1N4148WRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148UR-1E3 vs 1N4148WRH |
FDLL4148_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | 1N4148UR-1E3 vs FDLL4148_NL |
DL4148 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 100V V(RRM), Silicon, MINIMELF-2 | 1N4148UR-1E3 vs DL4148 |
1N4148W-FL | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4148UR-1E3 vs 1N4148W-FL |
DL4148 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 | 1N4148UR-1E3 vs DL4148 |
TCLL4148 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | 1N4148UR-1E3 vs TCLL4148 |
1N4148UR-1E3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N4148UR-1E3 is -65°C to 150°C.
-
Yes, the 1N4148UR-1E3 is a high-speed switching diode, making it suitable for high-frequency applications up to 1 GHz.
-
The typical forward voltage drop of the 1N4148UR-1E3 is around 0.7-0.9V at a forward current of 10mA.
-
No, the 1N4148UR-1E3 has a relatively low reverse voltage rating of 100V, making it unsuitable for high-voltage applications.
-
The maximum reverse current of the 1N4148UR-1E3 is 5μA at a reverse voltage of 100V.