Part Details for 1N4148UR-1 by Cobham PLC
Overview of 1N4148UR-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148UR-1
1N4148UR-1 CAD Models
1N4148UR-1 Part Data Attributes:
|
1N4148UR-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1
Cobham PLC
Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4148UR-1
This table gives cross-reference parts and alternative options found for 1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, DO-213AC, 2 PIN | Fairchild Semiconductor Corporation | 1N4148UR-1 vs LL4148 |
FDLL4148D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | 1N4148UR-1 vs FDLL4148D87Z |
PMLL4148L | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 1N4148UR-1 vs PMLL4148L |
LL4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | 1N4148UR-1 vs LL4148T/R13 |
LL4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | 1N4148UR-1 vs LL4148T/R7 |