Part Details for 1N4148UR-1 by Bkc Semiconductors Inc
Overview of 1N4148UR-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148UR-1
1N4148UR-1 CAD Models
1N4148UR-1 Part Data Attributes:
|
1N4148UR-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4148UR-1
This table gives cross-reference parts and alternative options found for 1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148UR-1 vs 1N4148WF1 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148UR-1 vs 1N4148W |
PMLL4148L/T3 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 1N4148UR-1 vs PMLL4148L/T3 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148UR-1 vs 1N4148W |
LL4148L | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148UR-1 vs LL4148L |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4148UR-1 vs 1N4148W |
FDLL4148-D87Z | High Conductance Fast Diode, SOD-80 2L, 10000-REEL | onsemi | 1N4148UR-1 vs FDLL4148-D87Z |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1N4148UR-1 vs JANTX1N4148UR-1 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148UR-1 vs 1N4148UR-1E3 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | International Semiconductor Inc | 1N4148UR-1 vs LL4148 |