Part Details for 1N4148UBD/TR by Microchip Technology Inc
Overview of 1N4148UBD/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7350
|
Newark | Signal Or Computer Diode Rohs Compliant: Yes |Microchip 1N4148UBD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $23.8400 | Buy Now |
DISTI #
150-1N4148UBD/TRCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8402 / $25.6800 | Buy Now |
DISTI #
579-1N4148UBD/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Compliant | 0 |
|
$23.8400 / $25.6800 | Order Now |
DISTI #
1N4148UBD/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.6400 / $25.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7700 / $47.6800 | Buy Now | |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.3700 / $26.2000 | Buy Now |
|
Master Electronics | 0 |
|
$22.7700 / $47.6800 | Buy Now |
Part Details for 1N4148UBD/TR
1N4148UBD/TR CAD Models
1N4148UBD/TR Part Data Attributes
|
1N4148UBD/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UBD/TR
Microchip Technology Inc
Rectifier Diode, 0.2A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |