Part Details for 1N4148UBCCC by Microchip Technology Inc
Overview of 1N4148UBCCC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UBCCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0293
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip 1N4148UBCCC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $23.4800 | Buy Now |
DISTI #
150-1N4148UBCCC-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4802 | Buy Now |
DISTI #
1N4148UBCCC
|
Avnet Americas | Diode Switching Common Cathode 75V 200mA 4-Pin UBC - Bulk (Alt: 1N4148UBCCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $25.2800 | Buy Now |
DISTI #
579-1N4148UBCCC
|
Mouser Electronics | Zener Diodes 75 V Signal or Computer Diode RoHS: Compliant | 0 |
|
$23.4800 | Order Now |
DISTI #
1N4148UBCCC
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.3100 / $25.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.4200 / $46.9600 | Buy Now | |
|
NAC | Signal or Computer Diode, UB RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0200 / $25.8000 | Buy Now |
|
Master Electronics | 0 |
|
$22.4200 / $46.9600 | Buy Now |
Part Details for 1N4148UBCCC
1N4148UBCCC CAD Models
1N4148UBCCC Part Data Attributes:
|
1N4148UBCCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UBCCC
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, UBC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |