Part Details for 1N4148UBCCC/TR by Microchip Technology Inc
Overview of 1N4148UBCCC/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UBCCC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0294
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip 1N4148UBCCC/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5700 / $23.4800 | Buy Now |
DISTI #
150-1N4148UBCCC/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4802 | Buy Now |
DISTI #
1N4148UBCCC/TR
|
Avnet Americas | Diode Switching Common Cathode 75V 200mA 4-Pin UBC T/R - Tape and Reel (Alt: 1N4148UBCCC/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$22.5700 / $25.2800 | Buy Now |
DISTI #
579-1N4148UBCCC/TR
|
Mouser Electronics | Zener Diodes Signal or Computer Diode | 0 |
|
$23.4800 | Order Now |
DISTI #
1N4148UBCCC/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.3000 / $25.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.4200 / $46.9600 | Buy Now | |
|
NAC | Signal or Computer Diode, UB RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0200 / $25.8000 | Buy Now |
|
Master Electronics | 0 |
|
$22.4200 / $46.9600 | Buy Now |