Part Details for 1N4148UBCA by Microchip Technology Inc
Overview of 1N4148UBCA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9715
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip 1N4148UBCA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $23.4800 | Buy Now |
DISTI #
1N4148UBCA-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UBC Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4802 | Buy Now |
DISTI #
1N4148UBCA
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 3-Pin Case UB Waffle Pack - Bulk (Alt: 1N4148UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $25.2800 | Buy Now |
DISTI #
494-1N4148UBCA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$23.4800 / $25.2800 | Order Now |
DISTI #
1N4148UBCA
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.3100 / $25.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.4200 / $46.9600 | Buy Now | |
DISTI #
1N4148UBCA
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 3-Pin Case UB Waffle Pack - Bulk (Alt: 1N4148UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $25.2800 | Buy Now |
DISTI #
1N4148UBCA
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 3-Pin Case UB Waffle Pack - Bulk (Alt: 1N4148UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $25.2800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0200 / $25.8000 | Buy Now |
DISTI #
1N4148UBCA
|
Avnet Silica | Diode Small Signal Switching 75V 200mA 3-Pin Case UB Waffle Pack (Alt: 1N4148UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4148UBCA
1N4148UBCA CAD Models
1N4148UBCA Part Data Attributes
|
1N4148UBCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UBCA
Microchip Technology Inc
Rectifier Diode, 0.2A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |