Part Details for 1N4148UB/TR by Microchip Technology Inc
Overview of 1N4148UB/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9714
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip 1N4148UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1600 / $23.0500 | Buy Now |
DISTI #
150-1N4148UB/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.0501 | Buy Now |
DISTI #
494-1N4148UB/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$23.0500 | Order Now |
DISTI #
1N4148UB/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.9200 / $24.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.0100 / $46.1000 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.6200 / $25.3300 | Buy Now |
|
Master Electronics | 0 |
|
$22.0100 / $46.1000 | Buy Now |