Part Details for 1N4148T-73 by ROHM Semiconductor
Overview of 1N4148T-73 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148T-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5379 |
|
RFQ | ||
|
Quest Components | 0.15 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | 6104 |
|
$0.1130 / $0.5650 | Buy Now |
|
Quest Components | 0.15 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | 4303 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
SMC-1N4148T-73
|
Sensible Micro Corporation | 0.15 A, 100 V, Silicon, Signal Diode, Do-35 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Ammo Pack | 353 |
|
$0.1200 / $0.1425 | RFQ |
Part Details for 1N4148T-73
1N4148T-73 CAD Models
1N4148T-73 Part Data Attributes:
|
1N4148T-73
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148T-73
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148T-73
This table gives cross-reference parts and alternative options found for 1N4148T-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148T-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446T-11A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N4446T-11A |
1N916VH | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N916VH |
1N916AT-80 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N916AT-80 |
1N4446T-72 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N4446T-72 |
1N4447T-11A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N4447T-11A |
1N914T-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N914T-11 |
1N4149T-87 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N4149T-87 |
1N916BT-87 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N916BT-87 |
1N916AT-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N916AT-11 |
1N916VM | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4148T-73 vs 1N916VM |