Part Details for 1N4148GW6_R2_00001 by PanJit Semiconductor
Overview of 1N4148GW6_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148GW6_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4148GW6R200001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0250 / $0.0340 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23 6L,4A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for 1N4148GW6_R2_00001
1N4148GW6_R2_00001 CAD Models
1N4148GW6_R2_00001 Part Data Attributes
|
1N4148GW6_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148GW6_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148GW6_R2_00001
This table gives cross-reference parts and alternative options found for 1N4148GW6_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148GW6_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148GW6_R2_00001 vs MMBD4148W |
MMBD4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | 1N4148GW6_R2_00001 vs MMBD4448 |
MMBD4448TS_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148GW6_R2_00001 vs MMBD4448TS_R2_00001 |
CDSUC4148-HF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-523F, 2 PIN | Comchip Technology Corporation Ltd | 1N4148GW6_R2_00001 vs CDSUC4148-HF |
MMBD4448-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148GW6_R2_00001 vs MMBD4448-H |
TS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | 1N4148GW6_R2_00001 vs TS4148 |
MMBD4148TS_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148GW6_R2_00001 vs MMBD4148TS_R1_00001 |
1N4148WTF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148GW6_R2_00001 vs 1N4148WTF2 |
MMBD4448TS_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148GW6_R2_00001 vs MMBD4448TS_R1_00001 |
1N4448WSR9G | Rectifier Diode, | Taiwan Semiconductor | 1N4148GW6_R2_00001 vs 1N4448WSR9G |