Part Details for 1N4148A by New Jersey Semiconductor Products Inc
Overview of 1N4148A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148A
1N4148A CAD Models
1N4148A Part Data Attributes
|
1N4148A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148A
New Jersey Semiconductor Products Inc
Diode Switching 75V 0.15A 2-Pin DO-35 Ammo
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs |
Alternate Parts for 1N4148A
This table gives cross-reference parts and alternative options found for 1N4148A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148A vs BAV16W |
1N4151W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Surge Components Inc | 1N4148A vs 1N4151W |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Frontier Electronics Co Ltd | 1N4148A vs BAS16 |
1N914BW-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148A vs 1N914BW-B0RHG |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | 1N4148A vs 1N4148WSG-T |
SCS16DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | 1N4148A vs SCS16DSTL |
1N914BWT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148A vs 1N914BWT |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148A vs 1N914BWRP |
1N914BW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148A vs 1N914BW |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | 1N4148A vs BAV16WS-7-F |