Part Details for 1N4148 by National Semiconductor Corporation
Overview of 1N4148 by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk |
1746 In Stock |
|
$0.5100 / $4.8100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 29264 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 (Alt For: 1N4148TR) | 10 |
|
$0.0150 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 10 |
|
$0.0150 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 3693 |
|
$0.0090 / $0.0450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125279 |
|
$0.5000 / $0.7700 | Buy Now |
|
ES Components | NSC 1N4148 BARE DIE | 995 in Stock |
|
RFQ |
Part Details for 1N4148
1N4148 CAD Models
1N4148 Part Data Attributes:
|
1N4148
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |