Part Details for 1N4148-T by Lumimax Optoelectronic Technology
Overview of 1N4148-T by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-1N4148-TTR-ND
|
DigiKey | SWITCHING DIODE 0.3A 100V DO-35 Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0094 / $0.0097 | Buy Now |