Part Details for 1N4128 by American Power Devices Inc
Results Overview of 1N4128 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4128 Information
1N4128 by American Power Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4128
1N4128 CAD Models
1N4128 Part Data Attributes
|
1N4128
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4128
American Power Devices Inc
Zener Diode, 60V V(Z), 5%, 0.25W,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 60 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4128
This table gives cross-reference parts and alternative options found for 1N4128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4128 | Microsemi Corporation | Check for Price | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4128 vs JANTX1N4128 |
JAN1N4128-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 60V V(Z), 5%, 0.5W, Unidirectional, | 1N4128 vs JAN1N4128-1 |
JANTXV1N4128-1 | Microchip Technology Inc | Check for Price | Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4128 vs JANTXV1N4128-1 |
1N4128-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 60V V(Z), 5%, 0.5W, | 1N4128 vs 1N4128-1TRE3 |
JANTX1N4128/TR | Microsemi Corporation | Check for Price | Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4128 vs JANTX1N4128/TR |
JAN1N4128 | MACOM | Check for Price | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4128 vs JAN1N4128 |
JANTX1N4128-1/TR | Microchip Technology Inc | $5.6262 | Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4128 vs JANTX1N4128-1/TR |