Part Details for 1N4126UR by Microchip Technology Inc
Overview of 1N4126UR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4126UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8128
|
Newark | 51V 300 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4126UR RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.2900 | Buy Now |
DISTI #
96AJ0835
|
Newark | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, Do-213Aa Rohs Compliant: Yes |Microchip 1N4126UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.9500 | Buy Now |
DISTI #
1N4126UR
|
Avnet Americas | Zener Diode 51V 500mW 2-Pin DO-213AA - Bulk (Alt: 1N4126UR) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.5400 | Buy Now |
DISTI #
1N4126UR/TR
|
Avnet Americas | Zener Diode 51V 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N4126UR/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3100 / $3.7100 | Buy Now |
DISTI #
1N4126UR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.0900 / $3.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now |
Part Details for 1N4126UR
1N4126UR CAD Models
1N4126UR Part Data Attributes
|
1N4126UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4126UR
Microchip Technology Inc
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4126UR
This table gives cross-reference parts and alternative options found for 1N4126UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4126UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4126E3TR-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4126UR vs MLL4126E3TR-1 |
1N4126UR-PBF | Zener Diode | Digitron Semiconductors | 1N4126UR vs 1N4126UR-PBF |
1N4126UR-1E3 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4126UR vs 1N4126UR-1E3 |
MLL4126TR | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4126UR vs MLL4126TR |
1N4126URE3TR | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4126UR vs 1N4126URE3TR |
1N4126UR-1E3 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4126UR vs 1N4126UR-1E3 |
MLL4126 | ZENER DIODE,SINGLE, TWO TERMINAL,51V V(Z),5%,DO-213AA | Freescale Semiconductor | 1N4126UR vs MLL4126 |
1N4126URHR | Zener Diode | Digitron Semiconductors | 1N4126UR vs 1N4126URHR |
MLL4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4126UR vs MLL4126-1 |
MLL4126 | Zener Diode, 51V V(Z), 5%, 0.4W, | Motorola Semiconductor Products | 1N4126UR vs MLL4126 |