Part Details for 1N4121 by International Semiconductor Inc
Overview of 1N4121 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4121
1N4121 CAD Models
1N4121 Part Data Attributes:
|
1N4121
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4121
International Semiconductor Inc
Zener Diode, 33V V(Z), 5%, 0.25W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4121
This table gives cross-reference parts and alternative options found for 1N4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4121 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4121 vs JAN1N4121 |
JANTXV1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | Bkc Semiconductors Inc | 1N4121 vs JANTXV1N4121 |
1N4121 | Zener Diode, 33V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N4121 vs 1N4121 |
1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4121 vs 1N4121 |
JANS1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4121 vs JANS1N4121-1 |
JAN1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | Bkc Semiconductors Inc | 1N4121 vs JAN1N4121 |
1N4121E3/TR | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4121 vs 1N4121E3/TR |
JANTX1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4121 vs JANTX1N4121-1 |
JANTX1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | Compensated Devices Inc | 1N4121 vs JANTX1N4121 |
1N4121-BP | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4121 vs 1N4121-BP |