Part Details for 1N4120C by Aeroflex Inc
Overview of 1N4120C by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4120C
1N4120C CAD Models
1N4120C Part Data Attributes
|
1N4120C
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N4120C
Aeroflex Inc
30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4120C
This table gives cross-reference parts and alternative options found for 1N4120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4120C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JANTXV1N4120C |
JAN1N4120D | MACOM | Check for Price | Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JAN1N4120D |
JAN1N4120D | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JAN1N4120D |
JANTXV1N4120D | MACOM | Check for Price | Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JANTXV1N4120D |
JANTXV1N4120 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JANTXV1N4120 |
JANTX1N4120C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4120C vs JANTX1N4120C |