Part Details for 1N411B by Solid State Inc
Overview of 1N411B by Solid State Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N411B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2383-1N411B-ND
|
DigiKey | DIODE GEN PURP 50V 100A DO8 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$15.5000 | Buy Now |