Part Details for 1N4119 by Microchip Technology Inc
Overview of 1N4119 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8086
|
Newark | 28V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4119 RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1200 | Buy Now |
DISTI #
1N4119-ND
|
DigiKey | DIODE ZENER Min Qty: 385 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
1N4119
|
Avnet Americas | Diode Zener Single 28V 5% 4mW 2-Pin Axial DO-35 Bag - Bulk (Alt: 1N4119) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2800 | Buy Now |
DISTI #
494-1N4119
|
Mouser Electronics | Zener Diodes 28V 200 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.1200 / $2.2800 | Order Now |
DISTI #
1N4119
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.2300 | Buy Now |
Part Details for 1N4119
1N4119 CAD Models
1N4119 Part Data Attributes
|
1N4119
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4119
Microchip Technology Inc
Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 28 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 26.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4119
This table gives cross-reference parts and alternative options found for 1N4119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4119 vs JAN1N4119-1 |
JANS1N4119-1 | Zener Diode, 29V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4119 vs JANS1N4119-1 |
1N4119-1 | Zener Diode, 28V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | 1N4119 vs 1N4119-1 |
JANTXV1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4119 vs JANTXV1N4119-1 |
1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4119 vs 1N4119-1 |
JANTX1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4119 vs JANTX1N4119-1 |
JANTX1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4119 vs JANTX1N4119-1 |
JAN1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4119 vs JAN1N4119-1 |
JANS1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4119 vs JANS1N4119-1 |
JANTXV1N4119-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4119 vs JANTXV1N4119-1 |