Part Details for 1N4118UR-1 by Cobham Advanced Electronic Solutions
Overview of 1N4118UR-1 by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N4118UR-1
1N4118UR-1 CAD Models
1N4118UR-1 Part Data Attributes:
|
1N4118UR-1
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
1N4118UR-1
Cobham Advanced Electronic Solutions
Zener Diode, 27V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |