Part Details for 1N4117UR-1 by Microchip Technology Inc
Results Overview of 1N4117UR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4117UR-1 Information
1N4117UR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4117UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8079
|
Newark | 25V 150 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4117UR-1 RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4500 | Buy Now |
DISTI #
1N4117UR-1-ND
|
DigiKey | DIODE ZENER 25V 500MW DO213AA Min Qty: 237 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
1N4117UR-1
|
Avnet Americas | Zener Single 25V 500mW 2-Pin - Bulk (Alt: 1N4117UR-1) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1008 / $3.3125 | Buy Now |
DISTI #
1N4117UR-1/TR
|
Avnet Americas | Zener Single 25V 500mW 2-Pin - Tape and Reel (Alt: 1N4117UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-1N4117UR-1
|
Mouser Electronics | Zener Diodes 25V 150 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.4500 / $3.7100 | Order Now |
DISTI #
1N4117UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $5.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2300 / $3.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6300 / $5.2300 | Buy Now |
Part Details for 1N4117UR-1
1N4117UR-1 CAD Models
1N4117UR-1 Part Data Attributes
|
1N4117UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4117UR-1
Microchip Technology Inc
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4117UR-1
This table gives cross-reference parts and alternative options found for 1N4117UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4117UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N4117UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | 1N4117UR-1 vs JANS1N4117UR-1 |
1N4117UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 25V V(Z), 1.5W, Silicon, Unidirectional, | 1N4117UR-1 vs 1N4117UR-1 |
JAN1N4117UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | 1N4117UR-1 vs JAN1N4117UR-1 |