Part Details for 1N4108D-1/TR by Microchip Technology Inc
Results Overview of 1N4108D-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4108D-1/TR Information
1N4108D-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4108D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1068
|
Newark | 14V 200 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip 1N4108D-1/TR RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $5.8900 | Buy Now |
DISTI #
150-1N4108D-1/TR-ND
|
DigiKey | DIODE ZENER 14V 500MW DO204AH Min Qty: 139 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8901 | Buy Now |
DISTI #
1N4108D-1/TR
|
Avnet Americas | Zener Diode 14V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4108D-1/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.3409 / $5.7033 | Buy Now |
DISTI #
494-1N4108D-1/TR
|
Mouser Electronics | Zener Diodes 14V 200 Ohms Voltage Regulator TR | 0 |
|
$5.8900 | Order Now |
DISTI #
1N4108D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
Part Details for 1N4108D-1/TR
1N4108D-1/TR CAD Models
1N4108D-1/TR Part Data Attributes
|
1N4108D-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4108D-1/TR
Microchip Technology Inc
Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4108D-1/TR
This table gives cross-reference parts and alternative options found for 1N4108D-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4108D-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4108D-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4108D-1/TR vs 1N4108D-1E3/TR |
1N4108D-1 | MACOM | Check for Price | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | 1N4108D-1/TR vs 1N4108D-1 |
1N4108D | American Power Devices Inc | Check for Price | Zener Diode, 14V V(Z), 1%, 0.25W | 1N4108D-1/TR vs 1N4108D |
JANTX1N4108D-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4108D-1/TR vs JANTX1N4108D-1/TR |
JANS1N4108D-1 | Compensated Devices Inc | Check for Price | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4108D-1/TR vs JANS1N4108D-1 |
MLL4108D | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,14V V(Z),1%,DO-213AA | 1N4108D-1/TR vs MLL4108D |
1N4108D | Aeroflex Inc | Check for Price | 14V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4108D-1/TR vs 1N4108D |