Part Details for 1N4108 by Motorola Semiconductor Products
Overview of 1N4108 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 14 Volt, 5%, DO-204AA | 7 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for 1N4108
1N4108 CAD Models
1N4108 Part Data Attributes
|
1N4108
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4108
Motorola Semiconductor Products
Zener Diode, 14V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4108
This table gives cross-reference parts and alternative options found for 1N4108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4108 vs JANTXV1N4108-1 |
JAN1N4108 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | 1N4108 vs JAN1N4108 |
1N4108-PBF | Zener Diode | Digitron Semiconductors | 1N4108 vs 1N4108-PBF |
1N4108 | 14V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N4108 vs 1N4108 |
JAN1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4108 vs JAN1N4108-1 |
1N4108BK | Zener Diode, 14V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4108 vs 1N4108BK |
JANTX1N4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4108 vs JANTX1N4108 |
JANS1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4108 vs JANS1N4108-1 |
1N4108-B | Zener Diode, | Micro Commercial Components | 1N4108 vs 1N4108-B |
1N4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4108 vs 1N4108 |