Part Details for 1N4107UR-1/TR by Microchip Technology Inc
Overview of 1N4107UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4107UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8015
|
Newark | 13V 200 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4107UR-1/TR RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4500 | Buy Now |
DISTI #
150-1N4107UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 237 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
1N4107UR-1/TR
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N4107UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3100 / $3.7100 | Buy Now |
DISTI #
494-1N4107UR-1/TR
|
Mouser Electronics | Zener Diodes 13V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$3.4500 / $3.7100 | Order Now |
DISTI #
V72:2272_21832388
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1942 Container: Cut Strips | Americas - 8 |
|
$0.6859 / $3.4084 | Buy Now |
DISTI #
1N4107UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.7100 | Buy Now |
|
Future Electronics | 13V, 5%, 500mW 2-Pin DO-213AA. RoHS: Not Compliant pbFree: No Min Qty: 237 Package Multiple: 237 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.3900 / $3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $3.4800 | Buy Now |
DISTI #
35836996
|
Verical | Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1942 | Americas - 8 |
|
$0.6859 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2300 / $3.9000 | Buy Now |